|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-ATSAMD20-XPRO
Manufacturer Part #:

ATSAMD20-XPRO

Manufacturer:

Description:
Development Boards & Kits - ARM SAM D20 Xplained Pro Evaluation Kit
Mouser Online Catalog Page 228, Mouser Online Catalog
PDF Page 228, PDF Catalog Page
ATSAMD20-XPRO Datasheet ATSAMD20-XPRO Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Tool Is For Evaluation Of: ATSAMD20J18
Core: ARM Cortex M0
Brand: Atmel
Data Bus Width: 32 bit
Interface Type: I2C, SPI
Operating Supply Voltage: 4.3 V to 5.5 V
Packaging: Bulk
Series: SAMD20
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATATMEL-ICE In-Circuit Debuggers 242
ATATMEL-ICE-BASIC In-Circuit Debuggers 699
ATSAMD20J18A-AU ARM Microcontrollers - MCU 367
ATSAMD21-XPRO Development Boards & Kits - ARM 174
ARM-JTAG-20-10 Sockets & Adapters 86
ATSAMD20E17A-AU ARM Microcontrollers - MCU 2,941
ATSAMD20G18A-AU ARM Microcontrollers - MCU 1,957
ATSAMD20E17A-MU ARM Microcontrollers - MCU 2,021
ATIO1-XPRO Development Boards & Kits - ARM 11
ATOLED1-XPRO Development Boards & Kits - ARM 25
Real Time Availability
Stock:
27 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$42.65

To add to a project, please Log In.

174452630 153566726 197847692 147914401 192564755