|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-ATSAMA5D36A-CU
Manufacturer Part #:

ATSAMA5D36A-CU

Manufacturer:

Description:
Microprocessors - MPU BGAGREENIND
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Microprocessors - MPU
RoHS: RoHS Compliant Details
Core: ARM Cortex A5
Number of Cores: 1 Core
Data Bus Width: 32 bit
Maximum Clock Frequency: 536 MHz
L1 Cache Instruction Memory: 32 kB
L1 Cache Data Memory: 32 kB
Operating Supply Voltage: 1.2 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: LFBGA-324
Brand: Atmel
Data RAM Size: 128 kB
Data ROM Size: 160 kB
I/O Voltage: 1.8 V, 3.3 V
Instruction Type: Floating Point
Interface Type: 2-Wire, Ethernet, CAN, I2C, SPI, UART, USB
Memory Type: L1 Cache, ROM, SRAM
Minimum Operating Temperature: - 40 C
Number of I/Os: 160 I/O
Number of Timers/Counters: 2 x 32 bit
Packaging: Tray
Processor Series: SAMA5D3
Factory Pack Quantity: 126
Watchdog Timers: Watchdog Timer
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-EXP432P401R Development Boards & Kits - ARM 1,382
TPS61088RHLT Voltage Regulators - Switching Regulators 1,341
KSZ8081RNBCA-TR Ethernet ICs 3,062
UE27-AE54-100 USB Connectors 12,994
LQM2HPN2R2MG0L Fixed Inductors 6,299
LM3880MF-1AB/NOPB Supervisory Circuits 4,527
SKRWAEE030 Tactile Switches 9,838
5001 Circuit Board Hardware - PCB 98,732
ST485EBDR RS-422/RS-485 Interface IC 5,463
KSZ9031RNXCA-TR Ethernet ICs 2,614
Real Time Availability
Stock:
195 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$15.02
10:
$13.65
25:
$12.63
50:
$12.09
100:
$11.55
250:
$10.54
500:
$9.87
$9.11

To add to a project, please Log In.

197847692 147914401