|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-ATSAMA5D31A-CU
Manufacturer Part #:

ATSAMA5D31A-CU

Manufacturer:

Description:
Microprocessors - MPU BGA, Green, IND TEMP,MRL A
Mouser Online Catalog Page 227, Mouser Online Catalog
PDF Page 227, PDF Catalog Page
ATSAMA5D31A-CU Datasheet ATSAMA5D31A-CU Datasheet
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Microprocessors - MPU
RoHS: RoHS Compliant Details
Series: SAMA5D3
Core: ARM Cortex A5
Number of Cores: 1 Core
Data Bus Width: 32 bit
Maximum Clock Frequency: 536 MHz
L1 Cache Instruction Memory: 32 kB
L1 Cache Data Memory: 32 kB
Operating Supply Voltage: 1.2 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: LFBGA-324
Brand: Atmel
Data RAM Size: 128 kB
Data ROM Size: 160 kB
I/O Voltage: 1.8 V, 3.3 V
Instruction Type: Floating Point
Interface Type: 2-Wire, Ethernet, CAN, I2C, SPI, UART, USB
Memory Type: L1 Cache, ROM, SRAM
Minimum Operating Temperature: - 40 C
Number of I/Os: 160 I/O
Number of Timers/Counters: 2 x 32 bit
Packaging: Tray
Processor Series: SAMA5D3
Factory Pack Quantity: 126
Watchdog Timers: Watchdog Timer
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
556-ATSAMA5D31A-CUR ATSAMA5D31A-CUR Reel In Stock $13.40 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLE112-A-v1 Bluetooth / 802.15.1 Modules 9,887
AS4C64M16D2-25BIN DRAM 551
J3011G21DNL Modular Connectors / Ethernet Connectors 1,678
MVF51NS151CMK50 ARM Microcontrollers - MCU 221
TLV803SDBZR Supervisory Circuits 9,952
LTL1BEKVJNN Standard LEDs - Through Hole 3,500
W115WSURKMGKW Standard LEDs - Through Hole 4,267
Real Time Availability
Stock:
428 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.20
10:
$12.00
25:
$11.10
50:
$10.63
100:
$10.15
250:
$9.27
500:
$8.68
$8.01

To add to a project, please Log In.

120268599 197847692 147914401Alternative Packaging