|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-ATSAMA5D3-XPLD
Manufacturer Part #:

ATSAMA5D3-XPLD

Manufacturer:

Description:
Development Boards & Kits - ARM SAMA5D3 Xplained Kit ARM Cortex-A5 MPU
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 228, Mouser Online Catalog
PDF Page 228, PDF Catalog Page
ATSAMA5D3-XPLD Datasheet ATSAMA5D3-XPLD Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Tool Is For Evaluation Of: SAMA5D36
Core: ARM Cortex A5
Brand: Atmel
Data Bus Width: 32 bit
Description/Function: Evaluation platform for SAMA5D3 series MCUs
For Use With: SAMA5D36
Interface Type: UART, USART, USB
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 3.3 V, 5 V
Packaging: Bulk
Series: SAMA5D3
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 3,465
ATATMEL-ICE In-Circuit Debuggers 254
GALILEO2.P Development Boards & Kits - x86 690
AT91SAM-ICE Emulators / Simulators 71
EK-TM4C1294XL Development Boards & Kits - ARM 552
NUCLEO-F411RE Development Boards & Kits - ARM 205
ATSAMA5D36-EK Development Boards & Kits - ARM 7
USB-SERIAL-CABLE-F Specialized Cables 27
Real Time Availability
Stock:
461 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$86.25

To add to a project, please Log In.

174764808 147914401 192564755 153566726 197847692