Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-ATSAM4SD32CA-AU
Manufacturer Part #:

ATSAM4SD32CA-AU

Manufacturer:

Description:
ARM Microcontrollers - MCU LQFP Green IND TEMPMRL A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: ARM Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: ARM Cortex M4
Data Bus Width: 32 bit
Maximum Clock Frequency: 120 MHz
Program Memory Size: 2048 kB
Data RAM Size: 160 kB
ADC Resolution: 12 bit
Operating Supply Voltage: 1.62 V to 3.6 V
Maximum Operating Temperature: + 85 C
Package / Case: LQFP-100
Mounting Style: SMD/SMT
Brand: Atmel
Data RAM Type: SRAM
Interface Type: I2C, I2S, SPI, UART
Minimum Operating Temperature: - 40 C
Number of ADC Channels: 16
Number of I/Os: 79 I/O
Packaging: Tray
Processor Series: RISC
Program Memory Type: Flash
Series: SAM4S
Factory Pack Quantity: 180
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
556-ATSAM4SD32CA-AUR ATSAM4SD32CA-AUR Reel Non-Stocked $8.73 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATSAM4S-EK2 Development Boards & Kits - ARM 24
ImageMfr. Part #DescriptionStock 
ATATMEL-ICE In-Circuit Debuggers 561
292304-1 USB Connectors 12,758
C1005X5R1C474K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 757,188
NUP2105LT1G TVS Diode Arrays 131,073
W5500 Ethernet ICs 3,172
LQP15MN10NG02D Fixed Inductors 76,321
DS1306EN+ Real Time Clock 603
SFH 3711 Ambient Light Sensors 18,750
79109-8401 Headers & Wire Housings 2,006
ABM3-20.000MHZ-D2Y-T Crystals 682
Real Time Availability
Stock:
620 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.89
  10: $14.44
  25: $13.36
  50: $12.71
  100: $12.27
  250: $11.19
  500: $10.47
  1,000: $10.03
  2,500: Quote

To add to a project, please Log In.


197847692 164251705 171515240 196850979 147914401 173199303 171773735Alternative Packaging