|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-ATSAM4SD32BA-AU
Manufacturer Part #:

ATSAM4SD32BA-AU

Manufacturer:

Description:
ARM Microcontrollers - MCU LQFP Green IND TEMPMRL A
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: ARM Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: ARM Cortex M4
Data Bus Width: 32 bit
Maximum Clock Frequency: 120 MHz
Program Memory Size: 2048 kB
Data RAM Size: 160 kB
ADC Resolution: 12 bit
Operating Supply Voltage: 1.62 V to 3.6 V
Maximum Operating Temperature: + 85 C
Package / Case: LQFP-64
Mounting Style: SMD/SMT
Brand: Atmel
Data RAM Type: SRAM
Interface Type: I2C, I2S, SPI, UART
Minimum Operating Temperature: - 40 C
Number of ADC Channels: 11
Number of I/Os: 47 I/O
Number of Timers/Counters: 3 Timer
Packaging: Tray
Processor Series: RISC
Program Memory Type: Flash
Series: SAM4S
Factory Pack Quantity: 160
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
556-ATSAM4SD32BA-AUR ATSAM4SD32BA-AUR Reel Non-Stocked $8.12 1500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3100R11MRGC RF System on a Chip - SoC 996
LQM32PN1R0MG0L Fixed Inductors 3,958
ATATMEL-ICE In-Circuit Debuggers 512
2-826925-0 Headers & Wire Housings 12,235
CC1120RHBR RF Transceiver 6,028
FA-128 32.0000MF20X-K3 Crystals 39,933
826646-2 Headers & Wire Housings 60,939
TPS7A4901DGNR LDO Voltage Regulators 7,669
GRM188R71A225KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 204,805
EP4CE6F17C8N FPGA - Field Programmable Gate Array 586
Real Time Availability
Stock:
94 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.69
10:
$11.53
25:
$10.66
50:
$10.15
100:
$9.80
250:
$8.94
500:
$8.36
$8.01

To add to a project, please Log In.


164251705 171515240 197847692 147914401 152339528 173199303 179365861 196850979 171773735 192204093Alternative Packaging