Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-ATSAM4N-XPRO
Manufacturer Part #:

ATSAM4N-XPRO

Manufacturer:

Description:
Development Boards & Kits - ARM SAM4N eval kit
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Tool Is For Evaluation Of: Xplained Pro
Core: ARM Cortex M4
Interface Type: DGI, TWI, UART, USB
Operating Supply Voltage: 5.5 V
Brand: Atmel
Compatible Software: Windows XP, Windows 7
Data Bus Width: 16 bit
Description/Function: An evaluation platform that provides the full Atmel microcontroller experience
For Use With: ATSAM4N16C
Series: SAM4N
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R61A106KE69D Multilayer Ceramic Capacitors MLCC - SMD/SMT 102,453
GRM188R61A475KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 20,488
BMP180 Board Mount Pressure Sensors 34,719
G6K-2P-Y-DC5 Low Signal Relays - PCB 7,737
GRM21BR60J226ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 594,357
MBC13916NT1 RF Amplifier 58,619
TMP102AIDRLR Board Mount Temperature Sensors 14,572
A6H-4102 DIP Switches / SIP Switches 5,829
TFBS4711-TR3 Infrared Transceivers 4,313
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 394,333
Real Time Availability
Stock:
19 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $42.65

To add to a project, please Log In.


153566726 192564755 197847692 147914401