Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-ATSAM4L8-XPRO
Manufacturer Part #:

ATSAM4L8-XPRO

Manufacturer:

Description:
Development Boards & Kits - ARM SAM4L8 eval kit
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Tool Is For Evaluation Of: Xplained Pro
Core: ARM Cortex M4
Interface Type: GPIO, TWI, UART
Operating Supply Voltage: 5.5 V
Brand: Atmel
Compatible Software: Windows XP, Windows 7
Data Bus Width: 8 bit
Description/Function: An evaluation platform that provides the full Atmel microcontroller experience
For Use With: ATSAM4LC8CA
Series: SAM4L
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
20-101-0520 System-On-Modules - SOM 1,832
ATATMEL-ICE In-Circuit Debuggers 504
CC-DEBUGGER Other Hardware Debuggers 267
FT232BL-REEL USB Interface IC 8,839
EKMC1601111 Board Mount Motion & Position Sensors 1,667
A10-OLINUXINO-LIME Development Boards & Kits - ARM 249
nRF8001-DK Bluetooth / 802.15.1 Development Tools 88
CC2538DK Zigbee / 802.15.4 Development Tools 22
ATRCB256RFR2-XPRO Zigbee / 802.15.4 Development Tools 51
ATIO1-XPRO Development Boards & Kits - ARM 11
Real Time Availability
Stock:
28 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $42.65

To add to a project, please Log In.


153566726 197847692 147914401 192564755