|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Development Boards & Kits - ARM EVAL KIT SAM4LC
New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 229, Mouser Online Catalog
PDF Page 229, PDF Catalog Page
ATSAM4L-EK Datasheet ATSAM4L-EK Datasheet
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Tool Is For Evaluation Of: SAM4L
Core: ARM Cortex M4
Brand: Atmel
Data Bus Width: 32 bit
For Use With: SAM4L
Interface Type: USB
Packaging: Bulk
Series: SAM4L
VendorNumber: 5566
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATATMEL-ICE In-Circuit Debuggers 228
XB24-AWI-001 Zigbee / 802.15.4 Modules 1,800
CC3200-LAUNCHXL Development Boards & Kits - Wireless 527
LPC810M021FN8FP ARM Microcontrollers - MCU 11,057
CC256XQFNEM Bluetooth / 802.15.1 Development Tools 12
MSP-EXP430F5438 Development Boards & Kits - MSP430 14
MSP-EXP430FR5969 Development Boards & Kits - MSP430 155
LPC1114FN28/102,12 ARM Microcontrollers - MCU 956
ARM-JTAG-20-10 Sockets & Adapters 435
M50-9110542 Ribbon Cables / IDC Cables 107
Real Time Availability
9 Can Ship Immediately

On Order:

Factory Lead-Time:

Enter Quantity:

Minimum: 1
Multiples: 1
Pricing (USD)

To add to a project, please Log In.

105763257 145843993 116724026 153566726 197847692 147914401 192564755