|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-ATSAM4E8CA-CU
Manufacturer Part #:

ATSAM4E8CA-CU

Manufacturer:

Description:
ARM Microcontrollers - MCU LFBGAGREENIND TEMPMRL A
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: ARM Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: ARM Cortex M4
Data Bus Width: 32 bit
Maximum Clock Frequency: 120 MHz
Program Memory Size: 512 kB
Data RAM Size: 128 kB
ADC Resolution: 16 bit
Operating Supply Voltage: 1.62 V to 3.6 V
Maximum Operating Temperature: + 85 C
Package / Case: LFBGA-100
Mounting Style: SMD/SMT
Brand: Atmel
Data RAM Type: SRAM
Interface Type: CAN, UART, USART, USB
Minimum Operating Temperature: - 40 C
Number of ADC Channels: 4
Number of I/Os: 79 I/O
Number of Timers/Counters: 3 Timer
Packaging: Tray
Processor Series: SAM4E
Program Memory Type: Flash
Series: SAM4E
Factory Pack Quantity: 260
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
556-ATSAM4E8CA-CUR ATSAM4E8CA-CUR Reel Non-Stocked $10.62 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ENW-89837A3KF Bluetooth / 802.15.1 Modules 2,253
USBUF02W6 EMI Filter Beads, Chips & Arrays 27,976
ATAVRDRAGON Emulators / Simulators 266
LM2937IMP-3.3/NOPB LDO Voltage Regulators 14,339
FC-135 32.7680KA-A3 Crystals 16,735
GMK316BJ106KL-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 153,374
LIS3DH Accelerometers 5,303
FDN335N MOSFET 17,231
SN65HVD231DR CAN Interface IC 3,275
SN65HVDA100QDRQ1 LIN Transceivers 3,572
Real Time Availability
Stock:
452 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.40
10:
$9.36
25:
$8.53
50:
$8.15
100:
$7.69
250:
$7.07
500:
$6.44
$5.82

To add to a project, please Log In.


171773735 173911630 192204093 196850979 147914401 152339528 162990349 173199303 171515240 197847692 164251705 179365861Alternative Packaging