|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-ATSAM4E8CA-AU
Manufacturer Part #:

ATSAM4E8CA-AU

Manufacturer:

Description:
ARM Microcontrollers - MCU LQFP GREEN IND TEMPMRL A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: ARM Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: ARM Cortex M4
Data Bus Width: 32 bit
Maximum Clock Frequency: 120 MHz
Program Memory Size: 512 kB
Data RAM Size: 128 kB
ADC Resolution: 16 bit
Operating Supply Voltage: 1.62 V to 3.6 V
Maximum Operating Temperature: + 85 C
Package / Case: LQFP-100
Mounting Style: SMD/SMT
Brand: Atmel
Data RAM Type: SRAM
Interface Type: CAN, UART, USART, USB
Minimum Operating Temperature: - 40 C
Number of ADC Channels: 4
Number of I/Os: 79 I/O
Packaging: Tray
Processor Series: SAM4E
Program Memory Type: Flash
Series: SAM4E
Factory Pack Quantity: 270
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
556-ATSAM4E8CA-AUR ATSAM4E8CA-AUR Reel Non-Stocked $9.85 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATATMEL-ICE In-Circuit Debuggers 739
ATMEGA2560-16AU 8-bit Microcontrollers - MCU 2,867
GRM31CR61A476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 196,141
0868AT43A0020E Antennas 28,522
MBRS340T3G Schottky Diodes & Rectifiers 73,160
L5973D Voltage Regulators - Switching Regulators 3,369
LP2981-28DBVT LDO Voltage Regulators 805
CRCW060350R0FKEA Thick Film Resistors - SMD 221,420
GRM1885C1H221JA01J Multilayer Ceramic Capacitors MLCC - SMD/SMT 17,474
74990101210 Modular Connectors / Ethernet Connectors 78
Real Time Availability
Stock:
220 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.63
  10: $8.67
  25: $7.89
  50: $7.55
  100: $7.12
  250: $6.55
  500: $5.97
  1,000: $5.39
  2,500: Quote

To add to a project, please Log In.


171773735 173911630 147914401 152339528 162990349 164251705 173199303 196850979 171515240 197847692Alternative Packaging