|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-ATSAM4E16EA-CU
Manufacturer Part #:

ATSAM4E16EA-CU

Manufacturer:

Description:
ARM Microcontrollers - MCU LFBGAGREENIND TEMPMRL A
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: ARM Microcontrollers - MCU
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: LFBGA-144
Core: ARM Cortex M4
Data Bus Width: 32 bit
Maximum Clock Frequency: 120 MHz
Program Memory Size: 1 MB
Data RAM Size: 128 kB
ADC Resolution: 16 bit
Operating Supply Voltage: 1.62 V to 3.6 V
Maximum Operating Temperature: + 85 C
Series: SAM4E
Brand: Atmel
Data RAM Type: SRAM
Interface Type: CAN, UART, USART, USB
Minimum Operating Temperature: - 40 C
Number of ADC Channels: 16
Number of I/Os: 117 I/O
Number of Timers/Counters: 9 Timer
Packaging: Tray
Processor Series: SAM4E
Program Memory Type: Flash
Factory Pack Quantity: 184
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
556-ATSAM4E16EA-CUR ATSAM4E16EA-CUR Reel Non-Stocked $8.01 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RN42-I/RM Bluetooth / 802.15.1 Modules 5,737
PIC18F26K20-I/ML 8-bit Microcontrollers - MCU 9,421
TXS0108EPWR Translation - Voltage Levels 15,491
502570-0893 Memory Card Connectors 2,046
TPS62133RGTR Voltage Regulators - Switching Regulators 4,774
TPS63001DRCR Voltage Regulators - Switching Regulators 5,784
ENW-89841A3KF Bluetooth / 802.15.1 Modules 1,186
LG L29K-G2J1-24-Z Standard LEDs - SMD 132,753
1SMB5944BT3G Zener Diodes 25,220
MMSZ5242B Zener Diodes 16,831
Real Time Availability
Stock:
261 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.04
10:
$11.85
25:
$10.96
50:
$10.50
100:
$10.02
250:
$9.15
500:
$8.57
$7.89

To add to a project, please Log In.

171515240 197847692 171773735 173911630 192204093 164251705 179365861 196850979 147914401 152339528 162990349 173199303Alternative Packaging