|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-ATSAM4E16CA-AU
Manufacturer Part #:

ATSAM4E16CA-AU

Manufacturer:

Description:
ARM Microcontrollers - MCU LQFP GREEN IND TEMPMRL A
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: ARM Microcontrollers - MCU
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: LQFP-100
Core: ARM Cortex M4
Data Bus Width: 32 bit
Maximum Clock Frequency: 120 MHz
Program Memory Size: 1 MB
Data RAM Size: 128 kB
ADC Resolution: 16 bit
Operating Supply Voltage: 1.62 V to 3.6 V
Maximum Operating Temperature: + 85 C
Series: SAM4E
Brand: Atmel
Data RAM Type: SRAM
Interface Type: CAN, UART, USART, USB
Minimum Operating Temperature: - 40 C
Number of ADC Channels: 6
Number of I/Os: 79 I/O
Number of Timers/Counters: 3 Timer
Packaging: Tray
Processor Series: SAM4E
Program Memory Type: Flash
Factory Pack Quantity: 90
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
556-ATSAM4E16CA-AUR ATSAM4E16CA-AUR Reel In Stock $10.17 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX4238AUT+T Precision Amplifiers 5,478
MCP1603T-330I/OS Voltage Regulators - Switching Regulators 2,663
20021121-00010C4LF Headers & Wire Housings 174
CRCW0603100KFKEA Thick Film Resistors - SMD 302,904
CRCW06031R00FKEA Thick Film Resistors - SMD 143,874
VJ0805G475KXYTW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,601
MLZ2012N100L Fixed Inductors 49,963
VJ0805Y103JXQCW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,332
LQH43MN4R7K03L Fixed Inductors 860
VJ0805G225KXYTW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,084
Real Time Availability
Stock:
513 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.97
10:
$9.07
25:
$8.39
50:
$8.03
100:
$7.67
250:
$7.00
500:
$6.55
$6.03

To add to a project, please Log In.

147914401 152339528 162990349 164251705 173199303 179365861 196850979 171515240 192204093 197847692 171773735 173911630Alternative Packaging