|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-ATSAM3X8EA-AU
Manufacturer Part #:

ATSAM3X8EA-AU

Manufacturer:

Description:
ARM Microcontrollers - MCU LQFP144,GREEN IND TEMP, MRLA
Mouser Online Catalog Page 227, Mouser Online Catalog
PDF Page 227, PDF Catalog Page
ATSAM3X8EA-AU Datasheet ATSAM3X8EA-AU Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: ARM Microcontrollers - MCU
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: LQFP-144
Core: ARM Cortex M3
Data Bus Width: 32 bit
Maximum Clock Frequency: 84 MHz
Program Memory Size: 512 kB
Data RAM Size: 64 kB
Operating Supply Voltage: 2.4 V to 3.6 V
Maximum Operating Temperature: + 85 C
Series: SAM3X
Brand: Atmel
Minimum Operating Temperature: - 40 C
Packaging: Tray
Processor Series: SAM3X
Factory Pack Quantity: 60
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FC-135 32.7680KA-A3 Crystals 11,480
CD1206-S01575 Diodes - General Purpose, Power, Switching 350,235
292304-1 USB Connectors 11,728
CG0603MLC-05E Varistors 32,549
MF-MSMF050-2 Resettable Fuses - PPTC 19,062
SS1P3L-M3/84A Schottky Diodes & Rectifiers 11,463
MH2029-300Y EMI Filter Beads, Chips & Arrays 8,810
CRCW06036K80FKEA Thick Film Resistors - SMD 34,316
ECS-120-20-33-CKM-TR Crystals 1,149
FDN340P MOSFET 34,753
Real Time Availability
Stock:
1,329 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.15
10:
$11.05
25:
$10.22
50:
$9.78
100:
$9.34
250:
$8.53
500:
$7.98
$7.35

To add to a project, please Log In.

127026003 159122434 101594977 162414280 184776508 169488521 173911630 197847692 179365861 162990349 171773735 147914401 152339528 173199303 171515240