Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-ATSAM3U-EK
Manufacturer Part #:

ATSAM3U-EK

Manufacturer:

Description: Development Boards & Kits - ARM EVAL KIT SAM3U
Lifecycle: New Technology: Cutting edge technology for the newest designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: SAM3U
Core: ARM Cortex M3
Interface Type: RS-232, USB
Operating Supply Voltage: 3 V
Data Bus Width: 32 bit
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
18 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $212.29

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TQ2-5V
Low Signal Relays - PCB 1A 5VDC DPDT NON-LATCHING ...
Panasonic Electric Works
1: $3.35
ASMT-YTB2-0BB02
Standard LEDs - SMD RGB Full Color
Avago Technologies
1: $1.50
AT91SAM-ICE
Emulators / Simulators JTAG emulator AT91 ARM7/ARM ...
Atmel
1: $106.68
L3G4200D
Gyroscopes Mems Sensor 3-Axis 2.4 to 3.6 V Gyro
STMicroelectronics
1: $11.61
CY7C1049DV33-10ZSXI
SRAM 4M FAST ASYNC HI SPD IND
Cypress Semiconductor
1: $7.09
ATAVRRZ600
Zigbee / 802.15.4 Development Tools Eval Kit; AT86 ...
Atmel
1: $190.95
AT32UC3A3-XPLD
Development Boards & Kits - AVR UC3 A3 Xplained Ev ...
Atmel
1: $30.49
DM320002
Sockets & Adapters PIC32 I/O Expansion Board
Microchip Technology
1: $72.00
AT28BV256-20SU
EEPROM 256K 2.7V - 3.6V SDP- 200NS IND TEMP
Atmel
1: $8.71
ATSAM3U4EA-AU
ARM Microcontrollers - MCU 256K Flash, 52K SRAM 32 ...
Atmel
1: $10.21
VS-25TTS08SPBF
SCRs 800 Volt 25 Amp
Vishay Semiconductors
1: $2.76
ATEVK1100
Development Boards & Kits - AVR AT32UC3A Series EV ...
Atmel
1: $180.49
ECO-S1VA103CA
Aluminum Electrolytic Capacitors - Snap In 10KuF 3 ...
Panasonic Electronic Components
1: $3.85
BF862,215
Transistors RF JFET JFET N-CH 20V 10MA
NXP Semiconductors
1: $0.53
ATSAM3U4CA-AU
ARM Microcontrollers - MCU 256K Flash, 52K SRAM 32 ...
Atmel
1: $8.44
ADJD-S311-CR999
Image Sensors & Color Sensors RGB Color Sensor
Avago Technologies
1: $3.00
1301.9319
Pushbutton Switches 6X6 SHORT TRAVEL SWITCH 9.5MM
Schurter
1: $0.29
AT91SAM7S-EK
Development Boards & Kits - ARM Eval Kit for AT91S ...
Atmel
1: $104.00
N10236-52B2PC
D-Sub Micro-D Connectors 36P R/A SHLD RECEPT BOARD ...
3M Electronic Solutions Division
1: $7.34
28560
Optical Sensor Development Tools Mouse Sensor Kit
Parallax
0: $0.00


165688059 162414280 132416832