|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-ATREB233-XPRO
Manufacturer Part #:

ATREB233-XPRO

Manufacturer:

Description:
Zigbee / 802.15.4 Development Tools Xplained PRO Ext
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 228, Mouser Online Catalog
PDF Page 228, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Zigbee / 802.15.4 Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Tool Is For Evaluation Of: AT86RF233
Frequency: 2.4 GHz
Interface Type: SPI
Operating Supply Voltage: 3.3 V
Brand: Atmel
Description/Function: Atmel AT86RF233 REB Xplained PRO Extension
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATWINC1500-XSTK WiFi / 802.11 Development Tools 50
WBQUAD Development Boards & Kits - ARM 336
FT232BL-REEL USB Interface IC 19,981
BL600-SA Bluetooth / 802.15.1 Modules 2,702
ATMEGA168-20AU 8-bit Microcontrollers - MCU 5,509
EK-TM4C1294XL Development Boards & Kits - ARM 944
ATSAM3X8EA-AU ARM Microcontrollers - MCU 1,195
ATSAMR21-XPRO Development Boards & Kits - Wireless 79
ATZB-RF-233-1-C Zigbee / 802.15.4 Modules 16
Real Time Availability
Stock:
33 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $31.71

To add to a project, please Log In.


143836247 153566726 192564755 197847692 147914401