|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-ATRCB256RFR2XPRO
Manufacturer Part #:

ATRCB256RFR2-XPRO

Manufacturer:

Description:
Zigbee / 802.15.4 Development Tools Xplained PRO Ext
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Zigbee / 802.15.4 Development Tools
RoHS: RoHS Compliant Details
Product: Reference Boards
Tool Is For Evaluation Of: ATmega256RFR2
Frequency: 2.4 GHz
Interface Type: SPI
Operating Supply Voltage: 3.3 V
Antenna Connector Type: SMA
Brand: Atmel
Description/Function: Atmel ATmega256RFR2 RCB Xplained PRO Extension
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATATMEL-ICE In-Circuit Debuggers 296
TRF1001 Antennas 973
DV007004 Programmers - Processor Based 11
0443164251 Ferrite Clamp On Cores 9,186
TRF1002 Antennas 833
5400BL15B100E Signal Conditioning 33,035
ATMEGA256RFR2-XPRO Development Boards & Kits - Wireless 9
S1G Rectifiers 122,727
215083-6 Headers & Wire Housings 23,735
Real Time Availability
Stock:
39 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$31.71

To add to a project, please Log In.

147914401 192564755 143836247 153566726 197847692