|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-ATOLED1-XPRO
Manufacturer Part #:

ATOLED1-XPRO

Manufacturer:

Description:
Development Boards & Kits - ARM Xplained Pro 128x32 OLED Add-On
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 229, Mouser Online Catalog
PDF Page 229, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Tool Is For Evaluation Of: Xplained Pro
Core: ARM Cortex M4
Operating Supply Voltage: 4.4 V to 5 V
Brand: Atmel
Data Bus Width: 8 bit, 32 bit
For Use With: Xplained Pro
Interface Type: SPI
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DVK-BT900-SA Bluetooth / 802.15.1 Development Tools 34
ATWINC1500-XSTK WiFi / 802.11 Development Tools 50
BL620-SA Bluetooth / 802.15.1 Modules 148
ATATMEL-ICE In-Circuit Debuggers 738
ATMEGA256RFR2-XPRO Development Boards & Kits - Wireless 56
ATSAMD20-XPRO Development Boards & Kits - ARM 36
1778780 Pluggable Terminal Blocks 2,003
ATPROTO1-XPRO Development Boards & Kits - ARM 36
ATSAM4S-XPRO Development Boards & Kits - ARM 26
ATIO1-XPRO Development Boards & Kits - ARM 14
Real Time Availability
Stock:
24 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $24.06

To add to a project, please Log In.


171124697 105935797 139912645 169418559 145843993 113049587 153566726 192564755 197847692 147914401