|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-ATNGW100MKII
Manufacturer Part #:

ATNGW100MKII

Manufacturer:

Description:
Development Boards & Kits - AVR NGW100 mkII
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: Development Boards & Kits - AVR
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: AT32AP7000
Core: AVR
Brand: Atmel
Data Bus Width: 32 bit
Interface Type: Ethernet, RS-232, USB
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001