Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-ATMEGA64RZAV10MU
Manufacturer Part #:

ATMEGA64RZAV-10MU

Manufacturer:

Description: RF Microcontrollers - MCU AVR Z-Link Bundle
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: RF Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: AVR
Data Bus Width: 8 bit
Maximum Clock Frequency: 10 MHz
Program Memory Size: 64 KB
Data RAM Size: 4 KB
On-Chip ADC: Yes
Operating Supply Voltage: 1.8 V to 5.5 V
Operating Temperature Range: - 40 C to + 85 C
Package / Case: VQFN-44
Mounting Style: SMD/SMT
Bandwidth: 2.4 GHz
Data ROM Size: 2 KB
Interface Type: JTAG, SPI
Number of Programmable I/Os: 32
Number of Timers: 3
Processor Series: ATmega644/V
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
93 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 93 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.51

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SKY67107-306LF
RF Amplifier 2.3-2.8GHz NF .85dB Gain 32dB @ 2.6GH ...
Skyworks Solutions, Inc.
1: $3.20
ATMEGA32U4-AU
8-bit Microcontrollers - MCU AVR USB 32K FLASH IND ...
Atmel
1: $6.04
TRF7960RHBT
RFID Transponders Mulit-Standard High Freq RFid Re ...
Texas Instruments
1: $6.52
CC2540F256RHAT
RF System on a Chip - SoC 2.4GHz Bluetooth Lo Ener ...
Texas Instruments
1: $5.88
EMDC-10-1TR
Signal Conditioning 5-1000MHz Iso.17dB Coupling 10 ...
M/A-COM Technology Solutions
1: $2.10
TIBPAL22V10ACNT
SPLD - Simple Programmable Logic Devices High-Perf ...
Texas Instruments
1: $6.25
MP930-0.050-1%
Thick Film Resistors - Through Hole 0.05 ohm 30W 1 ...
Caddock
1: $6.55
MAX889TESA+
Charge Pumps f-Reg 200mA Invert Charge Pump
Maxim Integrated
1: $5.36
MAX1385BETM+
RF Amplifier 2Ch RF LDMOS Bias Controller
Maxim Integrated
1: $18.67
MCP4442-103E/ST
Digital Potentiometer ICs 10k I2C Quad Ch 7bit Non ...
Microchip Technology
1: $1.48


000000001