Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-ATMEGA32U4-AU
Manufacturer Part #:

ATMEGA32U4-AU

Manufacturer:

Description: 8-bit Microcontrollers - MCU AVR USB 32K FLASH INDUSTRIAL
Silverlight Page 207, Mouser Enhanced Catalog
PDF Page 207, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: AVR
Data Bus Width: 8 bit
Maximum Clock Frequency: 16 MHz
Program Memory Size: 32 KB
Data RAM Size: 2.5 KB
On-Chip ADC: Yes
Operating Supply Voltage: 2.7 V to 5.5 V
Maximum Operating Temperature: + 85 C
Package / Case: TQFP-44
Mounting Style: SMD/SMT
A/D Bit Size: 10 bit
A/D Channels Available: 12
Data ROM Size: 1 KB
Interface Type: SPI, TWI, USART
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 26
Number of Timers: 5
Operating Temperature Range: - 40 C to + 85 C
Processor Series: ATMEGA32x
Program Memory Type: Flash
Factory Pack Quantity: 800
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,018 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.04
  10: $5.04
  25: $3.79
  100: $3.42

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AVR-ISP500-TINY
Programmers - Processor Based AVR PROGRAMMER 2MB F ...
Olimex Ltd.
0: $0.00
EWAVR
Development Software EMBEDDED WORKBENCH ATMEL AVR ...
IAR Systems
1: $3,295.00
EWAVR-BL
Development Software EMBEDDED WORKBENCH ATMEL AVR ...
IAR Systems
1: $1,295.00
ATSTK600
Development Boards & Kits - AVR Starter Kit for AV ...
Atmel
1: $212.20
ATSTK500
Development Boards & Kits - AVR Starter kit for AV ...
Atmel
1: $84.15
ATAVRDRAGON
Emulators / Simulators AVR Emulator and Progammer
Atmel
1: $52.44
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
ATAVRONEKIT
In-Circuit Debuggers Debug and program all AVR32 d ...
Atmel
1: $639.02
CSTCE16M0V53-R0
Resonators 16MHZ .5% CHIP
Murata Electronics
1: $0.96
1206L020YR
Resettable Fuses 15V .2A .05s
Littelfuse
1: $0.45
PTS525SM10SMTR LFS
Tactile Switches Micromini Tact SMT Switch
C&K Components
1: $0.57
1734035-1
USB Connectors 5P MINI TYPE B RECPT SMT WITH POSTS
TE Connectivity / AMP
1: $0.90
L78M05CDT-TR
Linear Regulators - Standard 5.0V 0.5A Positive
STMicroelectronics
1: $0.47
MBR0520LT1G
Schottky Diodes & Rectifiers 0.5A 20V
ON Semiconductor
1: $0.34
CR1206-FX-1002ELF
Thick Film Resistors - SMD 10K 1%
Bourns
1: $0.05
LG N971-KN-1
Standard LEDs - SMD Green, 570nm 45mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
LH N974-KN-1
Standard LEDs - SMD Hyper Red, 645nm 15mcd, 20mA
OSRAM Opto Semiconductors
1: $0.12
T491A106M006AT
Tantalum Capacitors - Solid SMD 6.3V 10uF 20% "A"
Kemet
1: $0.35
ECS-160-20-3X-TR
Crystals 16MHz 20pF 50ppm -10C +70C
ECS
1: $0.53
VJ1206V105ZXATW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Vishay/Vitramon
1: $0.11


115827378 162610219 136058322 195047357 177705945 128624881 126370038 184165198 162694237 199398663 147578309 140163296