Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-ATMEGA328P-PU
Manufacturer Part #:

ATMEGA328P-PU

Manufacturer:

Description: 8-bit Microcontrollers - MCU 32KB In-system Flash 20MHz 1.8V-5.5V
Silverlight Page 207, Mouser Enhanced Catalog
PDF Page 207, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: AVR
Data Bus Width: 8 bit
Maximum Clock Frequency: 20 MHz
Program Memory Size: 32 KB
Data RAM Size: 2 KB
On-Chip ADC: Yes
Maximum Operating Temperature: + 85 C
Package / Case: PDIP-28
Mounting Style: Through Hole
A/D Bit Size: 10 bit
A/D Channels Available: 6
Data ROM Size: 1 KB
Interface Type: 2-Wire, SPI, USART
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 23
Number of Timers: 3
Packaging: Tube
Processor Series: ATMEGA32x
Program Memory Type: Flash
Factory Pack Quantity: 14
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,780 Can Ship Immediately

On Order: 10208 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.24
  10: $2.13
  25: $1.98
  100: $1.76

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AVR-ISP500-TINY
Programmers - Processor Based AVR PROGRAMMER 2MB F ...
Olimex Ltd.
0: $0.00
Chameleon-AVR
Development Boards & Kits - AVR AVR8 & PROPELLER D ...
Nurve Networks
1: $54.95
EWAVR-BL
Development Software EMBEDDED WORKBENCH ATMEL AVR ...
IAR Systems
1: $1,295.00
EWAVR
Development Software EMBEDDED WORKBENCH ATMEL AVR ...
IAR Systems
1: $3,295.00
CX3225GB16000D0HPQZ1
Crystals 3.2x2.5x0.8 16MHz 8pF +/-20ppm
AVX
1: $1.65
ATSTK600
Development Boards & Kits - AVR Starter Kit for AV ...
Atmel
1: $212.20
ATSTK500
Development Boards & Kits - AVR Starter kit for AV ...
Atmel
1: $84.15
ATAVRDRAGON
Emulators / Simulators AVR Emulator and Progammer
Atmel
1: $52.44
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
ATAVRONEKIT
In-Circuit Debuggers Debug and program all AVR32 d ...
Atmel
1: $639.02
SN74HC595N
Counter Shift Registers Tri-State 8-Bit
Texas Instruments
1: $0.33
NHD-0216K1Z-NSW-FBW-L
LCD Character Display Modules & Accessories FSTN ( ...
Newhaven Display
1: $11.90
1-390261-9
IC & Component Sockets 28P ECONOMY TIN SKT
TE Connectivity / AMP
1: $0.31
1N4001GP-E3/73
Rectifiers Vr/50V Io/1A Glass Passivated
Vishay Semiconductors
1: $0.13
UVR1H220MDD1TA
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.10
140-50Z5-103M-RC
Ceramic Disc Capacitors 50V .01uF Z5U 20% Tol
Xicon
1: $0.10
MCP1700-3302E/TO
Low Dropout Regulators - LDO 250mA LDO 2%
Microchip Technology
1: $0.40
MF1/4DC1002F
Metal Film Resistors - Through Hole 10K 1% 100PPM
KOA Speer
1: $0.06
K104K15X7RF53L2
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.10
NTCLE203E3103FB0
Thermistors - NTC 10K OHM 1%
Vishay/BC Components
1: $1.61


184165198 126370038 140163296 147578309 177705945 115827378 139655179 162610219 195047357 154821161 1286248815-0109-7false