Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-ATMEGA328P-AU
Manufacturer Part #:

ATMEGA328P-AU

Manufacturer:

Description: 8-bit Microcontrollers - MCU 32KB In-system Flash 20MHz 1.8V-5.5V
Silverlight Page 207, Mouser Enhanced Catalog
PDF Page 207, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: AVR
Data Bus Width: 8 bit
Maximum Clock Frequency: 20 MHz
Program Memory Size: 32 KB
Data RAM Size: 2 KB
On-Chip ADC: Yes
Maximum Operating Temperature: + 85 C
Package / Case: TQFP-32
Mounting Style: SMD/SMT
Data ROM Size: 1 KB
Interface Type: 2-Wire, SPI, USART
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 23
Number of Timers: 3
Packaging: Tray
Processor Series: ATMEGA32x
Program Memory Type: Flash
Factory Pack Quantity: 250
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,843 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.05
  10: $2.54
  25: $1.91
  100: $1.73

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AVR-ISP500-TINY
Programmers - Processor Based AVR PROGRAMMER 2MB F ...
Olimex Ltd.
0: $0.00
Chameleon-AVR
Development Boards & Kits - AVR AVR8 & PROPELLER D ...
Nurve Networks
1: $54.95
EWAVR-BL
Development Software EMBEDDED WORKBENCH ATMEL AVR ...
IAR Systems
1: $1,295.00
EWAVR
Development Software EMBEDDED WORKBENCH ATMEL AVR ...
IAR Systems
1: $3,295.00
CX3225GB16000D0HPQZ1
Crystals 3.2x2.5x0.8 16MHz 8pF +/-20ppm
AVX
1: $1.65
ATSTK600
Development Boards & Kits - AVR Starter Kit for AV ...
Atmel
1: $212.20
ATSTK500
Development Boards & Kits - AVR Starter kit for AV ...
Atmel
1: $84.15
ATAVRDRAGON
Emulators / Simulators AVR Emulator and Progammer
Atmel
1: $52.44
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
ATAVRONEKIT
In-Circuit Debuggers Debug and program all AVR32 d ...
Atmel
1: $639.02
CSTCE16M0V53-R0
Resonators 16MHZ .5% CHIP
Murata Electronics
1: $0.96
1984675
Fixed Terminal Blocks PT 1.5/8-3.5H 8POS HRZ 3.5mm ...
Phoenix Contact
1: $1.34
54819-0572
USB Connectors USB Mini-B Recept On-The-Go Rt.Angl ...
Molex
1: $1.54
CSTCE8M00G55-R0
Resonators 8Mhz
Murata Electronics
1: $0.92
598-8170-107F
Standard LEDs - SMD Green Water Clr 40mcd 570nm
Dialight
1: $0.09
598-8110-107F
Standard LEDs - SMD Red Water Clr 80mcd 642nm
Dialight
1: $0.10
MBR0520LT1G
Schottky Diodes & Rectifiers 0.5A 20V
ON Semiconductor
1: $0.34
C2012Y5V1A475Z
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.11
1984633
Fixed Terminal Blocks PT 1.5/4-3.5H 4POS HRZ 3.5mm ...
Phoenix Contact
1: $0.67
C0805C104K5RAC7210
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10


184165198 126370038 139655179 140163296 177705945 154821161 115827378 162610219 128624881 147578309 195047357