Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-ATMEGA328-PU
Manufacturer Part #:

ATMEGA328-PU

Manufacturer:

Description: 8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K SRAM-20MHz IND
Silverlight Page 207, Mouser Enhanced Catalog
PDF Page 207, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
RoHS: RoHS Compliant Details
Core: AVR
Data Bus Width: 8 bit
Maximum Clock Frequency: 20 MHz
Program Memory Size: 32 KB
Data RAM Size: 2 KB
On-Chip ADC: Yes
Operating Supply Voltage: 1.8 V to 5.5 V
Maximum Operating Temperature: + 85 C
Package / Case: PDIP-28
Mounting Style: Through Hole
A/D Bit Size: 10 bit
A/D Channels Available: 6
Data ROM Size: 1 KB
Interface Type: 2-Wire, SPI, USART
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 23
Number of Timers: 3
Operating Temperature Range: - 40 C to + 85 C
Processor Series: ATMEGA32x
Program Memory Type: Flash
Factory Pack Quantity: 14
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,350 Can Ship Immediately

On Order: 4382 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.88
  10: $2.40
  25: $1.81
  100: $1.63

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
ATAVRDRAGON
Emulators / Simulators AVR Emulator and Progammer
Atmel
1: $52.44
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
OKI-78SR-5/1.5-W36-C
DC/DC Converters 7.5W 24Vin 5Vout1 1.5A SIP Non-Is ...
Murata Power Solutions
1: $4.34
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
1-390261-9
IC & Component Sockets 28P ECONOMY TIN SKT
TE Connectivity / AMP
1: $0.31
4828-3004-CP
IC & Component Sockets SOCKET 28POS .3" IC OPEN FR ...
3M Electronic Solutions Division
1: $0.51
WP3A8GD
Standard LEDs - Through Hole Green 568nm Diffused ...
Kingbright
1: $0.06
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
140-50N2-180J-RC
Ceramic Disc Capacitors 50V 18pF NPO 5% Tol
Xicon
1: $0.08
ABL-16.000MHZ-B2
Crystals +/-20ppm 16MHZ FUNDAMENTAL
ABRACON
1: $0.39
AWCR-16.00MD
Resonators 16MHz 5V
ABRACON
1: $0.32
140-50N5-220J-TB-RC
Ceramic Disc Capacitors 50V 22pF NPO 5% Tol
Xicon
2000: $0.02
140-50N2-220J-RC
Ceramic Disc Capacitors 50V 22pF NPO 5% Tol
Xicon
1: $0.08
ATS16B
Crystals 16MHz 18pF 30ppm -20C 70C
CTS Electronic Components
1: $0.35
ATTINY85-20PU
8-bit Microcontrollers - MCU 8kB Flash 0.512kB EEP ...
Atmel
1: $1.29


184165198 126370038 140163296 147578309 177705945 115827378 139655179 162610219 195047357 128624881