|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-ATMEGA324P-20PU
Manufacturer Part #:

ATMEGA324P-20PU

Manufacturer:

Description:
8-bit Microcontrollers - MCU AVR 32KB 1KB EE 20MHz 2KB SRAM 5V
Mouser Online Catalog Page 225, Mouser Online Catalog
PDF Page 225, PDF Catalog Page
ATMEGA324P-20PU Datasheet ATMEGA324P-20PU Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Package / Case: PDIP-40
Core: AVR
Data Bus Width: 8 bit
Maximum Clock Frequency: 20 MHz
Program Memory Size: 32 kB
Data RAM Size: 2 kB
Brand: Atmel
ADC Resolution: 10 bit
Operating Supply Voltage: 2.7 V to 5.5 V
Maximum Operating Temperature: + 85 C
Series: ATMEGA 324P
Processor Series: megaAVR
Data RAM Type: SRAM
Data ROM Size: 1 kB
Data ROM Type: EEPROM
Interface Type: 2-Wire, JTAG, SPI, USART
Minimum Operating Temperature: - 40 C
Number of ADC Channels: 8
Number of I/Os: 32 I/O
Number of Timers/Counters: 3 Timer
Product: MCU
Program Memory Type: Flash
Factory Pack Quantity: 10
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Tradename: ATMEGA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATAVRDRAGON Emulators / Simulators 223
ATSTK500 Development Boards & Kits - AVR 46
ATSTK600 Development Boards & Kits - AVR 11
ATAVRONEKIT In-Circuit Debuggers 5
ImageMfr. Part #DescriptionStock 
ATTINY85-20PU 8-bit Microcontrollers - MCU 5,075
G5Q-14-DC12 General Purpose Relays 8,183
C1206C105K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 223,343
N2510-6002RB Headers & Wire Housings 5,041
N2516-6002RB Headers & Wire Housings 4,487
N2520-6002RB Headers & Wire Housings 7,722
NSJ12HF-1 Phone Connectors 1,368
NP3C Phone Connectors 876
3-1761603-3 Headers & Wire Housings 563
39-29-9104 Headers & Wire Housings 78
Real Time Availability
Stock:
437 Can Ship Immediately

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.49
10:
$6.74
25:
$6.14
50:
$5.87
100:
$5.54
250:
$5.06
500:
$4.62
$4.18
$3.98

To add to a project, please Log In.

124094426 147578309 197847692 115827378 126370038 140163296 184165198 128624881 162610219 177705945 195047357 147914401 171773735