Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-ATMEGA256RZAV8AU
Manufacturer Part #:

ATMEGA256RZAV-8AU

Manufacturer:

Description: RF Microcontrollers - MCU AVR Z-Link Bundle
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: RF Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: AVR
Data Bus Width: 8 bit
Maximum Clock Frequency: 8 MHz
Program Memory Size: 256 KB
Data RAM Size: 8 KB
On-Chip ADC: Yes
Operating Supply Voltage: 1.8 V to 5.5 V
Operating Temperature Range: - 40 C to + 85 C
Package / Case: TQFP-100
Mounting Style: SMD/SMT
Bandwidth: 2.4 GHz
Data ROM Size: 4 KB
Interface Type: JTAG, SPI
Number of Programmable I/Os: 54
Number of Timers: 6
Processor Series: ATmega2560/V
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
25 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 25 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.07

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
132111
RF Connectors SMA RIGHT ANGLE PLUG STANDARD CABLE
Amphenol Connex
1: $5.09
WSL2010R2000FEA
Current Sense Resistors - SMD 1/2watt .2ohms 1%
Vishay/Dale
1: $1.07
AH101-G
RF Amplifier 50.-1500MHz 13.5dB Gain
TriQuint Semiconductor
1: $14.93
FC-135 32.7680KA-A0
Crystals 32.768KHz 12.5pF 20ppm -40c +85C
Epson Toyocom
1: $2.98
V150LA20AP
Varistors 150V 1600pF
Littelfuse
1: $0.53
31-207
RF Connectors JACK
Amphenol RF
1: $17.32
MC100EL1648DG
VCO Oscillators BBG ECL Low PWR VCO
ON Semiconductor
1: $10.02
BK2125HS601-T
EMI Filter Beads, Chokes & Arrays FER BD MLCC 0805 ...
Taiyo Yuden
1: $0.12
TPS61043DRBT
LED Lighting Drivers TPS61043: Const Crnt LED Driv ...
Texas Instruments
1: $2.22
TS63Y502KR10
Trimmer Resistors - SMD 5K 10% 1/4"SQU SMT MULTI ...
Vishay/Sfernice
1: $3.80
MAX4788EXS+T
Power Switch ICs - Power Distribution 50mA/100mA C ...
Maxim Integrated
1: $2.51
T520A226M006ATE100
Tantalum Capacitors - Polymer SMD 6.3volts 22uF 20 ...
Kemet
1: $1.06
ERJ-3EKF1004V
Thick Film Resistors - SMD 0603 1Mohms 1% Tol
Panasonic Electronic Components
5000: $0.00
06031A180KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100vo ...
AVX
1: $0.18
SML-LX15IC-TR
Standard LEDs - SMD Red Clear 635 nm
Lumex
1: $0.52
87499-5
Headers & Wire Housings NON-PLRZD HSG 3 SNGL .305 ...
TE Connectivity / AMP
1: $1.30
B39921B3728U410
Signal Conditioning 915MHz 50ohms B3728 2.2dB 5V
EPCOS
1: $1.15


000000001