Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-ATMEGA168P-20PU
Manufacturer Part #:

ATMEGA168P-20PU

Manufacturer:

Description:
8-bit Microcontrollers - MCU AVR 4K FLASH 256B EE 20MHZ TEMP GRN 1.8V
Mouser Online Catalog Page 219, Mouser Online Catalog
PDF Page 219, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: AVR
Data Bus Width: 8 bit
Maximum Clock Frequency: 20 MHz
Program Memory Size: 16 kB
Data RAM Size: 1 kB
A/D Channels Available: 6
A/D Bit Size: 10 bit
Operating Supply Voltage: 2.7 V to 5.5 V
Maximum Operating Temperature: + 85 C
Package / Case: PDIP-28
Mounting Style: Through Hole
Brand: Atmel
Data RAM Type: SRAM
Data ROM Size: 512 B
Data ROM Type: EEPROM
Interface Type: I2C, SPI, USART
Minimum Operating Temperature: - 40 C
Number of I/Os: 23 I/O
Number of Timers: 3 Timer
Processor Series: megaAVR
Product: MCU
Program Memory Type: Flash
Series: ATMEGA 168P
Factory Pack Quantity: 14
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Tradename: ATMEGA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,194 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.46
  10: $4.81
  25: $4.51
  50: $3.83
  100: $3.61
  250: $3.48
  500: $3.40
  1,000: $2.87
  2,500: $2.84

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATSTK600
Development Boards & Kits - AVR Starter Kit for AV ...
Atmel
1: $217.50
ATSTK500
Development Boards & Kits - AVR Starter kit for AV ...
Atmel
1: $86.25
ATAVRDRAGON
Emulators / Simulators AVR Emulator and Progammer
Atmel
1: $53.75
ATAVRONEKIT
In-Circuit Debuggers Debug and program all AVR32 d ...
Atmel
1: $655.00
ATMEGA168A-PU
8-bit Microcontrollers - MCU AVR 16KB FL 512B EE 1 ...
Atmel
1: $2.85
85505-5113
Modular Connectors / Ethernet Connectors HIGH SPEE ...
Molex
1: $4.06
B3F-1022
Tactile Switches 6X6 Flat 5mm Btn Force 150g w/out ...
Omron Electronics
1: $0.27
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.42
110-99-308-41-001000
IC & Component Sockets 8P TIN PIN TIN CONT
Mill-Max
1: $0.27
1C10X7R104K050B
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay / Sprague
1: $0.13
SR305C105KAR
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.86
R30-1001002
Standoffs & Spacers M3 x 10mm THREAD HEX BRASS 5mm ...
Harwin
1: $0.40
110-99-328-41-001000
IC & Component Sockets 28P TIN PIN TIN CONT
Mill-Max
1: $0.96
1N5819-E3/73
Schottky Diodes & Rectifiers Vr/40V Io/1A
Vishay Semiconductors
1: $0.13
MCP1825S-5002E/AB
LDO Voltage Regulators 500 mA CMOS LDO Vout 5.0V E ...
Microchip Technology
1: $0.90
MF1/4DC1001F
Metal Film Resistors - Through Hole 1K 1% 100PPM
KOA Speer
1: $0.12
MF1/4DC1002F
Metal Film Resistors - Through Hole 10K 1% 100PPM
KOA Speer
1: $0.12
M20-9990245
Headers & Wire Housings 02 SIL VERTICAL PIN HEADER ...
Harwin
1: $0.14
78F100J-RC
Fixed Inductors 10uH 5%
J.W. Miller
1: $0.21
MAX3442EEPA+
RS-485 Interface IC 10Mbps Fail-Safe RS-485/J1708 ...
Maxim Integrated
1: $5.03


124094426 147578309 115827378 140163296 147914401 184165198 128624881 162610219 177705945 195047357 197847692 126370038