Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-ATMEGA165PA-AU
Manufacturer Part #:

ATMEGA165PA-AU

Manufacturer:

Description: 8-bit Microcontrollers - MCU AVR 16KB FLASH 512B EE 1KB SRAM
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: 8-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: AVR
Data Bus Width: 8 bit
Maximum Clock Frequency: 16 MHz
Program Memory Size: 16 kB
Data RAM Size: 1 kB
A/D Bit Size: 10 bit
Operating Supply Voltage: 1.8 V to 5.5 V
Maximum Operating Temperature: + 85 C
Package / Case: TQFP-64
Mounting Style: SMD/SMT
A/D Channels Available: 8
Brand: Atmel
Data RAM Type: SRAM
Data ROM Size: 512 B
Data ROM Type: EEPROM
Interface Type: I2C, SPI, UART
Minimum Operating Temperature: - 40 C
Number of I/Os: 54 I/O
Number of Timers: 3 Timer
On-Chip ADC: Yes
Packaging: Tray
Processor Series: RISC
Program Memory Type: Flash
Series: ATMEGA 165PA
Factory Pack Quantity: 450
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Tradename: ATMEGA
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
556-ATMEGA165PA-AUR ATMEGA165PA-AUR Reel Non-Stocked $3.03 3145
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
893 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.64
  10: $4.97
  25: $4.66
  50: $3.96
  100: $3.73
  250: $3.60
  500: $3.51
  1,000: $2.96
  2,500: $2.94

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C3216X5R1H106K160AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $1.00
MAX31855KASA+
Data Converter ICs - Various Thermocouple To Digit ...
Maxim Integrated
1: $7.33
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.43
ATMEGA328-AU
8-bit Microcontrollers - MCU AVR 32K FLSH, 1K EE 2 ...
Atmel
1: $3.12
EPM570M100C5N
CPLD - Complex Programmable Logic Devices CPLD - M ...
Altera Corporation
1: $13.30
MCP1700T-3302E/TT
LDO Voltage Regulators 250mA Adj LDO 2%
Microchip Technology
1: $0.40
DX2R005HN2E700
USB Connectors 5P R/A Mini-B USB Compatible I/O
JAE Electronics
1: $0.87
ATMEGA640-16AU
8-bit Microcontrollers - MCU 64kB Flash 4kB EEPROM ...
Atmel
1: $10.98
ATMEGA168A-AU
8-bit Microcontrollers - MCU AVR 16KB FL 512B EE 1 ...
Atmel
1: $2.73
BSP762T
Power Switch ICs - Power Distribution SMART HIGH S ...
Infineon Technologies
1: $2.27
FT232BL-REEL
USB Interface IC USB to Serial UART IC LQFP-32
FTDI
1: $5.75
MMA7660FCR1
Accelerometers 3-Axis Digital Out Accelerometer
Freescale Semiconductor
1: $1.20
ATMEGA168PA-AU
8-bit Microcontrollers - MCU 16KB FLASH 512B EE 1K ...
Atmel
1: $3.01
AD8131ARZ-REEL7
Differential Amplifiers IC Hi-Speed
Analog Devices
1: $4.71
LSM9DS0TR
IMUs - Inertial Measurement Units iNEMO inertial m ...
STMicroelectronics
1: $9.56
M24128-BFMC6TG
EEPROM 128kB Serial I2C Bus 1.7V to 5.5V 400kHz
STMicroelectronics
1: $0.72
RBO40-40G-TR
Surge Suppressors Reversed Battery OverVolt Prot
STMicroelectronics
1: $3.31
L78M05CDT-TR
Linear Voltage Regulators 5.0V 0.5A Positive
STMicroelectronics
1: $0.47
BTA12-600BWRG
Triacs 12 Amp 600 Volt
STMicroelectronics
1: $1.61
AG203-63G
RF Amplifier DC-6000MHz 20dB Gain@900MHz
TriQuint (Qorvo)
1: $0.93


128624881 115827378 126370038 140163296 195047357 197847692 147914401 184165198 162610219 177705945Alternative Packaging