|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-ATMEGA128RZBV8AU
Manufacturer Part #:

ATMEGA128RZBV-8AU

Manufacturer:

Description:
RF Microcontrollers - MCU AVR Z-Link Bundle
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: RF Microcontrollers - MCU
RoHS: RoHS Compliant Details
Brand: Atmel
Core: AVR
Operating Frequency: 2.4 GHz
Data Bus Width: 8 bit
Program Memory Size: 128 kB
Data RAM Size: 8 kB
Maximum Clock Frequency: 8 MHz
Operating Supply Voltage: 2.7 V to 5.5 V
Maximum Operating Temperature: + 85 C
Package / Case: TQFP-100
Mounting Style: SMD/SMT
Data ROM Size: 4 kB
Interface Type: JTAG, SPI
Minimum Operating Temperature: - 40 C
Number of I/Os: 86 I/O
Number of Timers: 6 Timer
Processor Series: ATmega1280/V
Series: ATMEGA 128
Factory Pack Quantity: 1
Tradename: ATMEGA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 127
Multiples: 1
Pricing (USD)
127:
$9.89

To add to a project, please Log In.

147914401