|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-ATF22V10CQZ-20SU
Manufacturer Part #:

ATF22V10CQZ-20SU

Manufacturer:

Description:
EEPLD - Electronically Erasable Programmable Logic Devices EEPLD 500 GATE HiSpd PWR 5V 20NS IND TEMP
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: EEPLD - Electronically Erasable Programmable Logic Devices
RoHS: RoHS Compliant Details
Brand: Atmel
Product: ATF22V10CQZ
Maximum Operating Frequency: 50 MHz
Number of Macrocells: 10
Propagation Delay - Max: 20 ns
Operating Supply Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-24
Minimum Operating Temperature: - 40 C
Operating Supply Current: 80 mA
Packaging: Tube
Factory Pack Quantity: 31
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EPCS4SI8N FPGA - Configuration Memory 2,232
UCC27517DBVR Gate Drivers 14,005
DS3231S# Real Time Clock 1,025
ADUM1201ARZ Digital Isolators 1,515
OPA354AIDBVR High Speed Operational Amplifiers 3,824
MAX232AEUE+ RS-232 Interface IC 325
CY8C5267AXI-LP051 ARM Microcontrollers - MCU 1,979
MBR0530T1G Schottky Diodes & Rectifiers 56,452
LMH6643MAX/NOPB Operational Amplifiers - Op Amps 5,243
PCM2900CDB Interface - CODECs 435
Real Time Availability
Stock:
363 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.93
10:
$3.51
25:
$3.15
50:
$2.96
100:
$2.87
250:
$2.59
500:
$2.31
$1.96
$1.94

To add to a project, please Log In.

147914401 197847692