|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-AF22V10CQZ-20PU
Manufacturer Part #:

ATF22V10CQZ-20PU

Manufacturer:

Description:
EEPLD - Electronically Erasable Programmable Logic Devices 20 ns 24 I/O Pins 10 macorcells 10 reg
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: EEPLD - Electronically Erasable Programmable Logic Devices
RoHS: RoHS Compliant Details
Brand: Atmel
Product: ATF22V10CQZ
Maximum Operating Frequency: 50 MHz
Number of Macrocells: 10
Propagation Delay - Max: 20 ns
Operating Supply Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: PDIP-24
Minimum Operating Temperature: - 40 C
Operating Supply Current: 80 mA
Packaging: Tube
Factory Pack Quantity: 15
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATF16V8BQL-15PU EEPLD - Electronically Erasable Programmable Logic Devices 8,479
AT27C512R-45PU EPROM 1,990
PIC16F73-I/SP 8-bit Microcontrollers - MCU 1,138
GRM32RR71H105KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 25,667
LM4040BIM3-2.5+T Voltage References 3,021
PIC12C508A-04I/P 8-bit Microcontrollers - MCU 4,338
R82DC3220DQ60K Film Capacitors 27,185
SC16C752BIB48,157 UART Interface IC 2,859
SN74LVCH8T245PWR Translation - Voltage Levels 12,928
AUIR3315 Gate Drivers 360
Real Time Availability
Stock:
455 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.93
10:
$3.51
25:
$3.15
50:
$2.96
100:
$2.87
250:
$2.59
500:
$2.31
$1.96
$1.94

To add to a project, please Log In.

147914401 197847692