Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-AF22V10CQZ-20JU
Manufacturer Part #:

ATF22V10CQZ-20JU

Manufacturer:

Description:
SPLD - Simple Programmable Logic Devices 20 ns 28 I/O Pins 10 macorcells 10 reg
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: SPLD - Simple Programmable Logic Devices
RoHS: RoHS Compliant Details
Brand: Atmel
Logic Family: ATF22V10CQZ
Number of Macrocells: 10
Maximum Operating Frequency: 50 MHz
Delay Time: 20 ns
Operating Supply Voltage: 4.5 V to 5.5 V
Supply Current: 80 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: PLCC-28
Number of Product Terms per Macro: 16
Operating Temperature: - 40 C to + 85 C
Packaging: Tube
Program Memory Type: EEPLD
Factory Pack Quantity: 38
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT28C256-15PU EEPROM 3,028
Y405310K0000J0L Trimmer Resistors - Through Hole 1,410
ATF16V8CZ-15PU SPLD - Simple Programmable Logic Devices 1,450
STTH2003CG Rectifiers 1,928
85513-5004 Modular Connectors / Ethernet Connectors 3,580
ATF22V10CQZ-20PU SPLD - Simple Programmable Logic Devices 2,017
600L270JT200T Multilayer Ceramic Capacitors MLCC - SMD/SMT 8,490
171825-7 Headers & Wire Housings 1,863
4609X-101-222LF Resistor Networks & Arrays 5,909
643234-1 Pin & Socket Connectors 138
Real Time Availability
Stock:
1,915 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.77
  10: $3.32
  25: $3.12
  50: $2.65
  100: $2.49
  250: $2.41
  500: $2.35
  1,000: $1.98
  2,500: $1.96

To add to a project, please Log In.


197847692 147914401