|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-AF22V10C7PX
Manufacturer Part #:

ATF22V10C-7PX

Manufacturer:

Description:
EEPLD - Electronically Erasable Programmable Logic Devices 500 GATE SPLD 5V 7NS
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: EEPLD - Electronically Erasable Programmable Logic Devices
RoHS: RoHS Compliant Details
Brand: Atmel
Product: ATF22V10C
Maximum Operating Frequency: 166 MHz
Number of Macrocells: 10
Propagation Delay - Max: 7.5 ns
Operating Supply Voltage: 4.75 V to 5.25 V
Maximum Operating Temperature: + 70 C
Mounting Style: Through Hole
Package / Case: PDIP-24
Minimum Operating Temperature: 0 C
Operating Supply Current: 85 mA
Factory Pack Quantity: 15
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NDT2955 MOSFET 49,431
ATF16V8BQL-15PU EEPLD - Electronically Erasable Programmable Logic Devices 8,354
ACPL-C87B-000E Optically Isolated Amplifiers 830
C3D20060D Schottky Diodes & Rectifiers 928
R-78E5.0-1.0 Non-Isolated DC/DC Converters 1,115
SN74LS244N Buffers & Line Drivers 2,683
CY7C199CN-15PXC SRAM 1,218
SER BK AU OA Pushbutton Switches 398
ATF16V8C-7PU SPLD - Simple Programmable Logic Devices 819
Real Time Availability
Stock:
1,212 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.78
10:
$3.37
25:
$3.03
50:
$2.85
100:
$2.76
250:
$2.49
500:
$2.23
$1.88
$1.87

To add to a project, please Log In.

147914401 197847692