|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-AF22V10C7JU
Manufacturer Part #:

ATF22V10C-7JU

Manufacturer:

Description:
EEPLD - Electronically Erasable Programmable Logic Devices 500 GATE SPLD 5V 7NS
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: EEPLD - Electronically Erasable Programmable Logic Devices
RoHS: RoHS Compliant Details
Brand: Atmel
Product: ATF22V10C
Maximum Operating Frequency: 166 MHz
Number of Macrocells: 10
Propagation Delay - Max: 7.5 ns
Operating Supply Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: PLCC-28
Minimum Operating Temperature: - 40 C
Operating Supply Current: 90 mA
Packaging: Tube
Factory Pack Quantity: 38
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
60618-1 Pin & Socket Connectors 105,021
KSZ8081RNAIA-TR Ethernet ICs 7,785
0154003.DR Surface Mount Fuses 5,477
0154005.DR Surface Mount Fuses 5,316
VP0808L-G MOSFET 2,336
74HC1G14GW,125 Inverters 45,763
P89LPC936FDH,518 8-bit Microcontrollers - MCU 2,433
DF9-31P-1V(32) Board to Board & Mezzanine Connectors 1,571
AT80C51RD2-SLSUM 8-bit Microcontrollers - MCU 1,858
ZVP2106A MOSFET 1,407
Real Time Availability
Stock:
363 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.73
10:
$4.23
25:
$3.80
50:
$3.57
100:
$3.46
250:
$3.13
500:
$2.79
$2.36
$2.34

To add to a project, please Log In.

147914401 197847692