Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-AF22V10C-5JX
Manufacturer Part #:

ATF22V10C-5JX

Manufacturer:

Description:
SPLD - Simple Programmable Logic Devices 500 GATE SPLD 5V 5NS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: SPLD - Simple Programmable Logic Devices
RoHS: RoHS Compliant Details
Brand: Atmel
Logic Family: ATF22V10C
Number of Macrocells: 10
Maximum Operating Frequency: 166 MHz
Delay Time: 5 ns
Operating Supply Voltage: 4.75 V to 5.25 V
Supply Current: 85 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Package / Case: PLCC-28
Number of Product Terms per Macro: 16
Operating Temperature: 0 C to + 70 C
Program Memory Type: EEPLD
Factory Pack Quantity: 62
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
370 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.81
  10: $6.13
  25: $5.59
  50: $5.45
  100: $5.04
  250: $4.63
  500: $4.22
  1,000: $3.78
  2,500: $3.66

To add to a project, please Log In.


197847692 147914401