|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-AF22V10C15PU
Manufacturer Part #:

ATF22V10C-15PU

Manufacturer:

Description:
EEPLD - Electronically Erasable Programmable Logic Devices 15 ns 24 I/O Pins 10 macorcells 10 reg
Mouser Online Catalog Page 292, Mouser Online Catalog
PDF Page 292, PDF Catalog Page
ATF22V10C-15PU Datasheet ATF22V10C-15PU Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: EEPLD - Electronically Erasable Programmable Logic Devices
RoHS: RoHS Compliant Details
Brand: Atmel
Product: ATF22V10C
Maximum Operating Frequency: 83.3 MHz
Number of Macrocells: 10
Propagation Delay - Max: 15 ns
Operating Supply Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: PDIP-24
Minimum Operating Temperature: - 40 C
Operating Supply Current: 65 mA
Packaging: Tube
Factory Pack Quantity: 15
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATF16V8BQL-15PU EEPLD - Electronically Erasable Programmable Logic Devices 8,479
ATF16V8B-15PU EEPLD - Electronically Erasable Programmable Logic Devices 3,057
6021BG Heat Sinks 2,654
PT10LV10-103A2020 Potentiometers 14,573
TS914AIDT Operational Amplifiers - Op Amps 2,835
TIP122G Darlington Transistors 4,566
ATF16V8CZ-15PU SPLD - Simple Programmable Logic Devices 1,677
CD4053BE Multiplexer Switch ICs 5,943
LM336Z25X Voltage References 5,466
Real Time Availability
Stock:
1,699 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.84
10:
$2.54
25:
$2.28
50:
$2.14
100:
$2.08
250:
$1.88
500:
$1.68
$1.42
$1.40

To add to a project, please Log In.

197847692 147914401