|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-ATF22V10C-15JU
Manufacturer Part #:

ATF22V10C-15JU

Manufacturer:

Description:
EEPLD - Electronically Erasable Programmable Logic Devices 15NS IND TEMP GRN
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: EEPLD - Electronically Erasable Programmable Logic Devices
RoHS: RoHS Compliant Details
Brand: Atmel
Product: ATF22V10C
Maximum Operating Frequency: 83.3 MHz
Number of Macrocells: 10
Propagation Delay - Max: 15 ns
Operating Supply Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: PLCC-28
Minimum Operating Temperature: - 40 C
Operating Supply Current: 65 mA
Packaging: Tube
Factory Pack Quantity: 38
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
63819-0300 Crimpers 61
2-5174339-5 D-Sub High Density Connectors 1,108
CS82C55AZ Interface - I/O Expanders 1,160
EPM7064SLC44-10N CPLD - Complex Programmable Logic Devices 817
S1A Rectifiers 52,096
1734354-1 D-Sub Standard Connectors 8,979
5435640-5 DIP Switches / SIP Switches 2,562
5747845-6 D-Sub Standard Connectors 516
1210L010WR Resettable Fuses - PPTC 14,927
Real Time Availability
Stock:
710 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.84
10:
$2.54
25:
$2.28
50:
$2.14
100:
$2.08
250:
$1.88
500:
$1.68
$1.42
$1.40

To add to a project, please Log In.

197847692 147914401