|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-ATF22V10C-10XU
Manufacturer Part #:

ATF22V10C-10XU

Manufacturer:

Description:
EEPLD - Electronically Erasable Programmable Logic Devices 10NS IND TEMP GRN
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: EEPLD - Electronically Erasable Programmable Logic Devices
RoHS: RoHS Compliant Details
Brand: Atmel
Product: ATF22V10C
Maximum Operating Frequency: 125 MHz
Number of Macrocells: 10
Propagation Delay - Max: 10 ns
Operating Supply Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-24
Minimum Operating Temperature: - 40 C
Packaging: Tube
Factory Pack Quantity: 62
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EK-10M08E144ES/P Programmable Logic IC Development Tools 206
FT2232HL-REEL USB Interface IC 14,619
FT2232D-REEL USB Interface IC 9,392
ATMEGA328-PU 8-bit Microcontrollers - MCU 7,246
LPC2368FBD100,551 ARM Microcontrollers - MCU 1,338
E-L6219DS013TR Motor / Motion / Ignition Controllers & Drivers 924
8444-21B1-RK-TP IC & Component Sockets 1,367
08055C103KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 143,327
IRFR9120PBF MOSFET 2,810
ELM 2-7MM LED Mounting Hardware 4,487
Real Time Availability
Stock:
500 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.30
10:
$2.94
25:
$2.65
50:
$2.48
100:
$2.41
250:
$2.18
500:
$1.94
$1.64
$1.63

To add to a project, please Log In.

197847692 147914401