|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-ATF22V10C-10SU
Manufacturer Part #:

ATF22V10C-10SU

Manufacturer:

Description:
EEPLD - Electronically Erasable Programmable Logic Devices 500 Gate, 5V, 24Pin
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: EEPLD - Electronically Erasable Programmable Logic Devices
RoHS: RoHS Compliant Details
Brand: Atmel
Product: ATF22V10C
Maximum Operating Frequency: 125 MHz
Number of Macrocells: 10
Propagation Delay - Max: 10 ns
Operating Supply Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-24
Minimum Operating Temperature: - 40 C
Operating Supply Current: 90 mA
Packaging: Tray
Factory Pack Quantity: 31
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ACM70V-701-2PL-TL00 Common Mode Filters / Chokes 9,139
1.5KE36CA TVS Diodes - Transient Voltage Suppressors 5,526
MAX4533EAP+ Analog Switch ICs 254
MAX6018AEUR16+T Voltage References 3,679
90120-0763 Headers & Wire Housings 4,147
LQH55DN4R7M03L Fixed Inductors 1,669
REF02HSZ Voltage References 240
SN74LS640-1N Bus Transceivers 182
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.02
10:
$2.70
25:
$2.43
50:
$2.28
100:
$2.21
250:
$1.99
500:
$1.78
$1.50
$1.49

To add to a project, please Log In.

197847692 147914401