|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-ATF22V10C-10PU
Manufacturer Part #:

ATF22V10C-10PU

Manufacturer:

Description:
EEPLD - Electronically Erasable Programmable Logic Devices 500 Gate SPLD 5V 24pin
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: EEPLD - Electronically Erasable Programmable Logic Devices
RoHS: RoHS Compliant Details
Brand: Atmel
Product: ATF22V10C
Maximum Operating Frequency: 125 MHz
Number of Macrocells: 10
Propagation Delay - Max: 10 ns
Operating Supply Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: PDIP-24
Minimum Operating Temperature: - 40 C
Operating Supply Current: 90 mA
Packaging: Tube
Factory Pack Quantity: 15
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC2640F128RGZT RF System on a Chip - SoC 2,102
FT232RQ-REEL USB Interface IC 77,344
FTR-K3JB024W General Purpose Relays 420
B32529C222K Film Capacitors 5,448
WP7113GC Standard LEDs - Through Hole 2,746
C317C471G1G5TA Multilayer Ceramic Capacitors MLCC - Leaded 1,951
SP813LEP-L Supervisory Circuits 385
SN74F573N Latches 1,189
SW41 BK005 Non-Heat Shrink Tubing and Sleeves 6
SW40 BK005 Non-Heat Shrink Tubing and Sleeves 2
Real Time Availability
Stock:
879 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.30
10:
$2.94
25:
$2.65
50:
$2.48
100:
$2.41
250:
$2.18
500:
$1.94
$1.64
$1.63

To add to a project, please Log In.

147914401 197847692