Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-ATF22V10C-10JU
Manufacturer Part #:

ATF22V10C-10JU

Manufacturer:

Description: SPLD - Simple Programmable Logic Devices 500 GATE SPLD 5V 500 GATE SPLD 5V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: SPLD - Simple Programmable Logic Devices
RoHS: RoHS Compliant Details
Brand: Atmel
Logic Family: ATF22V10C
Number of Macrocells: 10
Maximum Operating Frequency: 125 MHz
Delay Time: 10 ns
Operating Supply Voltage: 4.5 V to 5.5 V
Supply Current: 90 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: PLCC-28
Number of Product Terms per Macro: 16
Operating Temperature: - 40 C to + 85 C
Program Memory Type: EEPLD
Factory Pack Quantity: 38
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
922 Can Ship Immediately

On Order: 1026 View Delivery Dates  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.17
  10: $2.79
  25: $2.62
  50: $2.22
  100: $2.09
  250: $2.02
  500: $1.97
  1,000: $1.66
  2,500: $1.65

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FSB70250
Motor / Motion / Ignition Controllers & Drivers 50 ...
Fairchild Semiconductor
1: $6.77
C1608X5R1E106M080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.89
C3225X7R1C226K250AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $0.86
AT27C256R-70JU
EPROM 256Kb (32Kx8) OTP 5V 70ns
Atmel
1: $1.81
MCP1700T-3302E/TT
LDO Voltage Regulators 250mA Adj LDO 2%
Microchip Technology
1: $0.40
PSMN7R0-30YL,115
MOSFET <=30V N CH TRENCHFET
NXP Semiconductors
1: $0.64
BNX022-01L
EMI Network Filter 500M ohm 50volt 10A EMIFIL
Murata Electronics
1: $4.53
ATMEGA1280-16AU
8-bit Microcontrollers - MCU 128kB Flash 4kB EEPRO ...
Atmel
1: $15.00
USB2513BI-AEZG
USB Interface IC USB2.0 HIGH SPEED 3-Port Hub Cont ...
Microchip Technology
1: $3.70
REF01CSA+
Voltage References 10V Precision Voltage Reference
Maxim Integrated
1: $3.52
1778845
Pluggable Terminal Blocks PTSM 0,5/ 3-P-2,5
Phoenix Contact
1: $1.00
T93YA103KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 10K
Vishay / Sfernice
1: $1.58
MINISMDC020F-2
Resettable Fuses - PPTC .2A 30V 10A Imax
TE Connectivity / Raychem
1: $0.27
NCP21WB473J03RA
Thermistors - NTC 47K OHM 5%
Murata Electronics
1: $0.21
ATF16V8C-7JU
SPLD - Simple Programmable Logic Devices 16V8 FAM ...
Atmel
1: $3.77
ABAC1009W13
Circular MIL Spec Strain Reliefs & Adapters SCRN T ...
AB Connectors / TT Electronics
1: $65.96
BQ24006PWP
Battery Management Li-Ion Linear Charge Management ...
Texas Instruments
1: $6.30
LNK564DN
AC/DC Converters 3 W (85-265 VAC) 3 W (230 VAC)
Power Integrations
1: $1.06
0467004.NR
Surface Mount Fuses 32V 4A VFA Slimline
Littelfuse
1: $0.89
7140LA35J
SRAM 8K(1KX8)CMOS DUALPORT RAM
IDT
1: $11.91

197847692 147914401