|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-AF22LV10CQZ-30SU
Manufacturer Part #:

ATF22LV10CQZ-30SU

Manufacturer:

Description:
SPLD - Simple Programmable Logic Devices 500 GT 3.3-5V SPLY ZERO/QRTR PWR-30NS
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: SPLD - Simple Programmable Logic Devices
RoHS: RoHS Compliant Details
Brand: Atmel
Product: ATF22LV10CQZ
Number of Macrocells: 10
Maximum Operating Frequency: 33.3 MHz
Propagation Delay - Max: 30 ns
Operating Supply Voltage: 3 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-24
Minimum Operating Temperature: - 40 C
Operating Supply Current: 19 mA
Packaging: Tube
Factory Pack Quantity: 31
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ABS07-32.768KHZ-T Crystals 38,466
PS2505L-1-A Transistor Output Optocouplers 7,990
1812L110/33MR Resettable Fuses - PPTC 19,119
SMD291NL Solder 138
02013A120GAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 12,115
06035A250GAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,664
AC164149 Daughter Cards & OEM Boards 12
Real Time Availability
Stock:
693 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 693 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.78
10:
$3.37
25:
$3.03
50:
$2.85
100:
$2.76
250:
$2.49
500:
$2.23
$1.88
$1.87

To add to a project, please Log In.

197847692 147914401