|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-AF22LV10CQZ-30PU
Manufacturer Part #:

ATF22LV10CQZ-30PU

Manufacturer:

Description:
SPLD - Simple Programmable Logic Devices 30 ns 24 I/O Pins 10 macorcells 10 reg
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: SPLD - Simple Programmable Logic Devices
RoHS: RoHS Compliant Details
Brand: Atmel
Product: ATF22LV10CQZ
Number of Macrocells: 10
Maximum Operating Frequency: 33.3 MHz
Propagation Delay - Max: 30 ns
Operating Supply Voltage: 3 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: PDIP-24
Minimum Operating Temperature: - 40 C
Operating Supply Current: 19 mA
Packaging: Tube
Factory Pack Quantity: 15
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
808-AG11D-ESL-LF IC & Component Sockets 5,795
INA194AIDBVR Current & Power Monitors & Regulators 3,567
3296W-1-202LF Trimmer Resistors - Through Hole 3,415
3299W-1-103LF Trimmer Resistors - Through Hole 2,146
SRR1210-220M Fixed Inductors 3,361
CAT4101TV-T75 LED Lighting Drivers 2,721
PRTR5V0U2X,215 ESD Suppressors 14,310
LTST-C190CKT Standard LEDs - SMD 35,837
BR1 PCBs & Breadboards 117
824-AG31D-ESL-LF IC & Component Sockets 1,643
Real Time Availability
Stock:
470 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.78
10:
$3.37
25:
$3.03
50:
$2.85
100:
$2.76
250:
$2.49
500:
$2.23
$1.88
$1.87

To add to a project, please Log In.

197847692 147914401