Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-ATF22LV10C-10XU
Manufacturer Part #:

ATF22LV10C-10XU

Manufacturer:

Description:
SPLD - Simple Programmable Logic Devices EEPLD 500GATE STDPWR 3.3V 10NS IND TEMP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: SPLD - Simple Programmable Logic Devices
RoHS: RoHS Compliant Details
Brand: Atmel
Logic Family: ATF22LV10C
Number of Macrocells: 10
Maximum Operating Frequency: 83.3 MHz
Delay Time: 10 ns
Operating Supply Voltage: 3 V to 5.5 V
Supply Current: 90 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-24
Number of Product Terms per Macro: 16
Operating Temperature: - 40 C to + 85 C
Program Memory Type: EEPLD
Factory Pack Quantity: 62
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
970 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.14
  10: $2.77
  25: $2.60
  50: $2.21
  100: $2.08
  250: $2.00
  500: $1.96
  1,000: $1.65
  2,500: $1.64

To add to a project, please Log In.


197847692 147914401