|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-AF22LV10C10SU
Manufacturer Part #:

ATF22LV10C-10SU

Manufacturer:

Description:
SPLD - Simple Programmable Logic Devices 500 GATE STANDARD POWER 3.3V - 10NS
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: SPLD - Simple Programmable Logic Devices
RoHS: RoHS Compliant Details
Brand: Atmel
Logic Family: ATF22LV10C
Number of Macrocells: 10
Maximum Operating Frequency: 83.3 MHz
Propagation Delay - Max: 10 ns
Operating Supply Voltage: 3 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-24
Minimum Operating Temperature: - 40 C
Operating Supply Current: 90 mA
Operating Temperature Range: - 40 C to + 85 C
Factory Pack Quantity: 31
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SST25VF032B-80-4I-QAE Flash Memory 13,823
CSTCE16M0V53-R0 Resonators 65,854
STM8S208C8T6 8-bit Microcontrollers - MCU 941
2N7002 MOSFET 90,617
24LC01BT-I/OT EEPROM 12,149
AD8542ARMZ-REEL Precision Amplifiers 8,280
BAT54S-7-F Schottky Diodes & Rectifiers 124,154
EEU-EB1H331 Aluminum Electrolytic Capacitors - Leaded 6,974
LS M676-Q2S1-1-Z Standard LEDs - SMD 41,382
UPM1E471MPD Aluminum Electrolytic Capacitors - Leaded 15,524
Real Time Availability
Stock:
65 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.14
10:
$2.77
25:
$2.60
50:
$2.21
100:
$2.08
250:
$2.00
500:
$1.94
$1.63
$1.62

To add to a project, please Log In.


197847692 147914401