|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-AF22LV10C10PU
Manufacturer Part #:

ATF22LV10C-10PU

Manufacturer:

Description:
SPLD - Simple Programmable Logic Devices 10 ns 24 I/O Pins 10 macorcells 10 reg
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: SPLD - Simple Programmable Logic Devices
RoHS: RoHS Compliant Details
Brand: Atmel
Product: ATF22LV10C
Number of Macrocells: 10
Maximum Operating Frequency: 83.3 MHz
Propagation Delay - Max: 10 ns
Operating Supply Voltage: 3 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: PDIP-24
Minimum Operating Temperature: - 40 C
Operating Supply Current: 90 mA
Packaging: Tube
Factory Pack Quantity: 15
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
24LC1025-I/SN EEPROM 1,472
12B Phone Connectors 3,971
N2516-6002RB Headers & Wire Housings 4,629
5002 Circuit Board Hardware - PCB 76,612
1-2199298-8 IC & Component Sockets 4,943
25LC1024-I/P EEPROM 557
MCP23017-E/SP Interface - I/O Expanders 2,328
SRF0905-251Y Common Mode Filters / Chokes 3,477
D6F-P0010A1 Flow Sensors 319
EEH-ZA1V151P Aluminum Organic Polymer Capacitors 145
Real Time Availability
Stock:
773 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.27
10:
$2.92
25:
$2.63
50:
$2.47
100:
$2.39
250:
$2.16
500:
$1.93
$1.63
$1.62

To add to a project, please Log In.

147914401 197847692