|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-AF22LV10C10JU
Manufacturer Part #:

ATF22LV10C-10JU

Manufacturer:

Description:
SPLD - Simple Programmable Logic Devices 500 GATE STANDARD POWER 3.3V - 10NS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: SPLD - Simple Programmable Logic Devices
RoHS: RoHS Compliant Details
Brand: Atmel
Logic Family: ATF22LV10C
Number of Macrocells: 10
Maximum Operating Frequency: 83.3 MHz
Delay Time: 10 ns
Operating Supply Voltage: 3 V to 5.5 V
Supply Current: 90 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: PLCC-28
Number of Product Terms per Macro: 16
Operating Temperature: - 40 C to + 85 C
Program Memory Type: EEPLD
Factory Pack Quantity: 38
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 135,577
STM32F429I-DISCO Development Boards & Kits - ARM 505
SN65HVD230DR CAN Interface IC 11,466
MAX44009EDT+T Ambient Light Sensors 18,486
3557-2 Fuse Holder 36,774
ST-LINK/V2 Programmers - Processor Based 410
502774-0891 Memory Card Connectors 5,383
54819-0519 USB Connectors 7,802
ATTINY20-XU 8-bit Microcontrollers - MCU 13,828
PFC-W0805LF-03-1211-B Thin Film Resistors - SMD 785
Real Time Availability
Stock:
1,398 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.42
  10: $2.13
  25: $2.00
  50: $1.70
  100: $1.60
  250: $1.54
  500: $1.49
  1,000: $1.26
  2,500: $1.25

To add to a project, please Log In.


147914401 197847692