Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-AF16V8CZ15SU
Manufacturer Part #:

ATF16V8CZ-15SU

Manufacturer:

Description:
SPLD - Simple Programmable Logic Devices 15 ns 8 I/O Pins 8 macorcells 8 reg
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: SPLD - Simple Programmable Logic Devices
RoHS: RoHS Compliant Details
Brand: Atmel
Logic Family: ATF16V8CZ
Number of Macrocells: 8
Maximum Operating Frequency: 62 MHz
Delay Time: 15 ns
Operating Supply Voltage: 4.5 V to 5.5 V
Supply Current: 105 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-20
Number of Product Terms per Macro: 8
Operating Temperature: - 40 C to + 85 C
Factory Pack Quantity: 37
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
568 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.78
  10: $2.45
  25: $2.30
  50: $1.95
  100: $1.84
  250: $1.77
  500: $1.73
  1,000: $1.46
  2,500: $1.45

To add to a project, please Log In.


197847692 147914401