Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-AF16V8CZ15PU
Manufacturer Part #:

ATF16V8CZ-15PU

Manufacturer:

Description:
SPLD - Simple Programmable Logic Devices 250 GATE ZERO POWER 5V - 15NS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: SPLD - Simple Programmable Logic Devices
RoHS: RoHS Compliant Details
Brand: Atmel
Logic Family: ATF16V8CZ
Number of Macrocells: 8
Maximum Operating Frequency: 62 MHz
Delay Time: 15 ns
Operating Supply Voltage: 4.5 V to 5.5 V
Supply Current: 105 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: PDIP-20
Number of Product Terms per Macro: 8
Operating Temperature: - 40 C to + 85 C
Program Memory Type: EEPLD
Factory Pack Quantity: 18
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,890 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.78
  10: $2.45
  25: $2.30
  50: $1.95
  100: $1.84
  250: $1.77
  500: $1.73
  1,000: $1.46
  2,500: $1.45

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AT28C256-15PU
EEPROM 256K 32K x 8 150 ns 4.5V-5.5V
Atmel
1: $7.57
VNC1L-1A-REEL
USB Interface IC USB Vinculum Host /Dev Ctrl IC LQ ...
FTDI
1: $10.90
ATF16V8BQL-15PU
EEPLD - Electronically Erasable Programmable Logic ...
Atmel
1: $1.79
AT27C256R-70PU
EPROM 256Kb (32Kx8) OTP 5V 70ns
Atmel
1: $1.81
HSMG-C170
Standard LEDs - SMD Green Diffused 572nm 15mcd
Avago Technologies
1: $0.32
HLMP-1301
Standard LEDs - Through Hole Red Diffused 635nm 3. ...
Avago Technologies
1: $0.33
ATF22V10CQZ-20JU
SPLD - Simple Programmable Logic Devices 20 ns 28 ...
Atmel
1: $3.77
RTC-72423A:3:ROHS
Real Time Clock 4Bit 5.5Volts 24PIN 12/24 hr. -40C ...
Epson Timing
1: $6.05
LM285BXZ/NOPB
Voltage References Adjustable Micropower Voltage R ...
Texas Instruments
1: $2.55
STTH2003CG
Rectifiers High Frequency Secondary Rec
STMicroelectronics
1: $1.08
MBRB1545CTT4G
Schottky Diodes & Rectifiers 15A 45V
ON Semiconductor
1: $1.21
DS1302S+T&R
Real Time Clock Trickle-Charge Timekeeping Chip
Maxim Integrated
1: $2.75
ATF22V10C-15PU
SPLD - Simple Programmable Logic Devices 15 ns 24 ...
Atmel
1: $2.73
ATF22V10CQZ-20PU
SPLD - Simple Programmable Logic Devices 20 ns 24 ...
Atmel
1: $3.77
RN732BTTD4752B25
Thin Film Resistors - SMD 47.5kOhm,1206,0.1%,2 5pp ...
KOA Speer
1: $0.52
171825-7
Headers & Wire Housings V-TYPE E.I.S.CONN. 7P ASSY
TE Connectivity / AMP
1: $1.07
4609X-101-222LF
Resistor Networks & Arrays 9pins 2.2Kohms Bussed
Bourns
1: $0.39
CNY17F2TVM
Transistor Output Optocouplers Optocoupler Phototr ...
Fairchild Semiconductor
1: $0.57
K101J15C0GF5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 100pF ...
Vishay / BC Components
1: $0.31
HEF40374BP,652
Flip Flops OCT.D-TYPE F-FLOP
NXP Semiconductors
1: $3.46


197847692 147914401