|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-AF16V8CZ15JU
Manufacturer Part #:

ATF16V8CZ-15JU

Manufacturer:

Description:
SPLD - Simple Programmable Logic Devices 15 ns 8 I/O Pins 8 macorcells 8 reg
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: SPLD - Simple Programmable Logic Devices
RoHS: RoHS Compliant Details
Brand: Atmel
Logic Family: ATF16V8CZ
Number of Macrocells: 8
Maximum Operating Frequency: 62 MHz
Propagation Delay - Max: 15 ns
Operating Supply Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: PLCC-20
Minimum Operating Temperature: - 40 C
Operating Supply Current: 105 mA
Operating Temperature Range: - 40 C to + 85 C
Factory Pack Quantity: 48
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MM60-52B1-B1-R850 PCI Express / PCI Connectors 13,179
LM2587S-ADJ/NOPB Voltage Regulators - Switching Regulators 1,695
AQY212G2S Solid State Relays - PCB Mount 807
AT89C51CC01UA-SLSUM 8-bit Microcontrollers - MCU 834
ATF16V8B-15JU EEPLD - Electronically Erasable Programmable Logic Devices 2,614
776523-1 Automotive Connectors 2,501
INA122U Instrumentation Amplifiers 443
SN74F244DBR Buffers & Line Drivers 6,122
BZT52C5V1-7-F Zener Diodes 68,077
RK73H2ETTD1501F Thick Film Resistors - SMD 8,042
Real Time Availability
Stock:
995 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.78
10:
$2.45
25:
$2.30
50:
$1.95
100:
$1.84
250:
$1.77
500:
$1.71
$1.44
$1.43

To add to a project, please Log In.


197847692 147914401